4.4 nH Unshielded Wirewound Inductor 1.6 A 52mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN4N4B80D

DigiKey Part Number
490-LQW15AN4N4B80DTR-ND - Tape & Reel (TR)
490-LQW15AN4N4B80DCT-ND - Cut Tape (CT)
490-LQW15AN4N4B80DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN4N4B80D
Description
FIXED IND 4.4NH 1.6A 52 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.4 nH Unshielded Wirewound Inductor 1.6 A 52mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN4N4B80D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
52mOhm Max
Mfr
Q @ Freq
34 @ 250MHz
Series
Frequency - Self Resonant
9.6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Tolerance
±0.1nH
Height - Seated (Max)
0.024" (0.60mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.537
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11500 €1,15 €
1000,09470 €9,47 €
1.0000,07787 €77,87 €
5.0000,06792 €339,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06282 €628,20 €
20.0000,05924 €1.184,80 €
30.0000,05724 €1.717,20 €
50.0000,05482 €2.741,00 €
70.0000,05329 €3.730,30 €
100.0000,05171 €5.171,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €