4.2 nH Unshielded Wirewound Inductor 800 mA 51mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN4N2D10D

DigiKey Part Number
490-LQW15AN4N2D10DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW15AN4N2D10D
Description
FIXED IND 4.2NH 800MA 51 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.2 nH Unshielded Wirewound Inductor 800 mA 51mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN4N2D10D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
51mOhm Max
Mfr
Q @ Freq
30 @ 250MHz
Series
Frequency - Self Resonant
6.5GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Tolerance
±0.5nH
Height - Seated (Max)
0.024" (0.60mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04681 €468,10 €
Manufacturers Standard Package
Unit Price without VAT:0,04681 €
Unit Price with VAT:0,05570 €