4.2 nH Unshielded Wirewound Inductor 1.8 A 44mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN4N2B8ZD

DigiKey Part Number
490-15459-2-ND - Tape & Reel (TR)
490-15459-1-ND - Cut Tape (CT)
490-15459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN4N2B8ZD
Description
FIXED IND 4.2NH 1.8A 44 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.2 nH Unshielded Wirewound Inductor 1.8 A 44mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN4N2B8ZD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
44mOhm Max
Mfr
Q @ Freq
30 @ 250MHz
Series
Frequency - Self Resonant
9.6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1nH
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.591
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11700 €1,17 €
250,10880 €2,72 €
500,10240 €5,12 €
1000,09660 €9,66 €
2500,08936 €22,34 €
5000,08428 €42,14 €
1.0000,07945 €79,45 €
2.5000,07350 €183,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06348 €634,80 €
20.0000,05987 €1.197,40 €
30.0000,05785 €1.735,50 €
50.0000,05541 €2.770,50 €
70.0000,05385 €3.769,50 €
100.0000,05226 €5.226,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €