
LQW15AN43NH00D | |
|---|---|
DigiKey Part Number | LQW15AN43NH00D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW15AN43NH00D |
Description | FIXED IND 43NH 250MA 700 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 43 nH Unshielded Wirewound Inductor 250 mA 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN43NH00D Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±3% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04308 € | 430,80 € |
| Unit Price without VAT: | 0,04308 € |
|---|---|
| Unit Price with VAT: | 0,05127 € |

