
LQW15AN40NH00D | |
|---|---|
DigiKey Part Number | 490-LQW15AN40NH00DTR-ND - Tape & Reel (TR) 490-LQW15AN40NH00DCT-ND - Cut Tape (CT) 490-LQW15AN40NH00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN40NH00D |
Description | FIXED IND 40NH 250MA 700 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 nH Unshielded Wirewound Inductor 250 mA 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN40NH00D Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±3% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,06490 € | 6,49 € |
| 1.000 | 0,05330 € | 53,30 € |
| 5.000 | 0,04649 € | 232,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04299 € | 429,90 € |
| 20.000 | 0,04054 € | 810,80 € |
| 30.000 | 0,03917 € | 1.175,10 € |
| 50.000 | 0,03752 € | 1.876,00 € |
| 70.000 | 0,03646 € | 2.552,20 € |
| 100.000 | 0,03538 € | 3.538,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

