
LQW15AN3N5C10D | |
|---|---|
DigiKey Part Number | 490-LQW15AN3N5C10DTR-ND - Tape & Reel (TR) 490-LQW15AN3N5C10DCT-ND - Cut Tape (CT) 490-LQW15AN3N5C10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN3N5C10D |
Description | FIXED IND 3.5NH 900MA 40 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.5 nH Unshielded Wirewound Inductor 900 mA 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN3N5C10D Models |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 9.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±0.2nH | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,07440 € | 7,44 € |
| 1.000 | 0,06115 € | 61,15 € |
| 5.000 | 0,05334 € | 266,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04933 € | 493,30 € |
| 20.000 | 0,04652 € | 930,40 € |
| 30.000 | 0,04495 € | 1.348,50 € |
| 50.000 | 0,04305 € | 2.152,50 € |
| 70.000 | 0,04184 € | 2.928,80 € |
| 100.000 | 0,04060 € | 4.060,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

