
LQW15AN3N0C8ZD | |
|---|---|
DigiKey Part Number | 490-15416-2-ND - Tape & Reel (TR) 490-15416-1-ND - Cut Tape (CT) 490-15416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN3N0C8ZD |
Description | FIXED IND 3NH 1.35A 63 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Wirewound Inductor 1.35 A 63mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN3N0C8ZD Models |
Category | DC Resistance (DCR) 63mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 12.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,09480 € | 4,74 € |
| 100 | 0,08950 € | 8,95 € |
| 250 | 0,08280 € | 20,70 € |
| 500 | 0,07806 € | 39,03 € |
| 1.000 | 0,07359 € | 73,59 € |
| 2.500 | 0,06808 € | 170,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05880 € | 588,00 € |
| 20.000 | 0,05545 € | 1.109,00 € |
| 30.000 | 0,05358 € | 1.607,40 € |
| 50.000 | 0,05132 € | 2.566,00 € |
| 70.000 | 0,04988 € | 3.491,60 € |
| 100.000 | 0,04840 € | 4.840,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

