
LQW15AN3N0B00D | |
|---|---|
DigiKey Part Number | 490-LQW15AN3N0B00DTR-ND - Tape & Reel (TR) 490-LQW15AN3N0B00DCT-ND - Cut Tape (CT) 490-LQW15AN3N0B00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN3N0B00D |
Description | FIXED IND 3NH 750MA 70 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Wirewound Inductor 750 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN3N0B00D Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 15GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±0.1nH | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,06760 € | 6,76 € |
| 1.000 | 0,05557 € | 55,57 € |
| 5.000 | 0,04848 € | 242,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04483 € | 448,30 € |
| 20.000 | 0,04227 € | 845,40 € |
| 30.000 | 0,04085 € | 1.225,50 € |
| 50.000 | 0,03912 € | 1.956,00 € |
| 70.000 | 0,03802 € | 2.661,40 € |
| 100.000 | 0,03690 € | 3.690,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

