
LQW15AN33NJ0ZD | |
|---|---|
DigiKey Part Number | 490-17699-2-ND - Tape & Reel (TR) 490-17699-1-ND - Cut Tape (CT) 490-17699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN33NJ0ZD |
Description | FIXED IND 33NH 260MA 630 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 260 mA 630mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN33NJ0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 3.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07970 € | 7,97 € |
| 250 | 0,07372 € | 18,43 € |
| 500 | 0,06948 € | 34,74 € |
| 1.000 | 0,06551 € | 65,51 € |
| 2.500 | 0,06061 € | 151,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05234 € | 523,40 € |
| 20.000 | 0,04936 € | 987,20 € |
| 30.000 | 0,04769 € | 1.430,70 € |
| 50.000 | 0,04568 € | 2.284,00 € |
| 70.000 | 0,04440 € | 3.108,00 € |
| 100.000 | 0,04308 € | 4.308,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

