
LQW15AN2N8D80D | |
|---|---|
DigiKey Part Number | LQW15AN2N8D80D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW15AN2N8D80D |
Description | FIXED IND 2.8NH 1.5A 47 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.8 nH Unshielded Wirewound Inductor 1.5 A 47mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN2N8D80D Models |
Category | DC Resistance (DCR) 47mOhm Max |
Mfr | Q @ Freq 27 @ 250MHz |
Series | Frequency - Self Resonant 13.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±0.5nH | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05744 € | 574,40 € |
| Unit Price without VAT: | 0,05744 € |
|---|---|
| Unit Price with VAT: | 0,06835 € |

