
LQW15AN2N6B00D | |
|---|---|
DigiKey Part Number | 490-LQW15AN2N6B00DTR-ND - Tape & Reel (TR) 490-LQW15AN2N6B00DCT-ND - Cut Tape (CT) 490-LQW15AN2N6B00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN2N6B00D |
Description | FIXED IND 2.6NH 850MA 50 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.6 nH Unshielded Wirewound Inductor 850 mA 50mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN2N6B00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 15GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,06790 € | 6,79 € |
| 1.000 | 0,05583 € | 55,83 € |
| 5.000 | 0,04870 € | 243,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04503 € | 450,30 € |
| 20.000 | 0,04247 € | 849,40 € |
| 30.000 | 0,04103 € | 1.230,90 € |
| 50.000 | 0,03930 € | 1.965,00 € |
| 70.000 | 0,03820 € | 2.674,00 € |
| 100.000 | 0,03707 € | 3.707,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

