
LQW15AN2N5C80D | |
|---|---|
DigiKey Part Number | 490-LQW15AN2N5C80DTR-ND - Tape & Reel (TR) 490-LQW15AN2N5C80DCT-ND - Cut Tape (CT) 490-LQW15AN2N5C80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN2N5C80D |
Description | FIXED IND 2.5NH 2.1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 nH Unshielded Wirewound Inductor 2.1 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN2N5C80D Models |
Category | DC Resistance (DCR) 30mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 15.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±0.2nH | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,08670 € | 8,67 € |
| 1.000 | 0,07126 € | 71,26 € |
| 5.000 | 0,06216 € | 310,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05749 € | 574,90 € |
| 20.000 | 0,05421 € | 1.084,20 € |
| 30.000 | 0,05238 € | 1.571,40 € |
| 50.000 | 0,05017 € | 2.508,50 € |
| 70.000 | 0,04877 € | 3.413,90 € |
| 100.000 | 0,04732 € | 4.732,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

