
LQW15AN2N4D10D | |
|---|---|
DigiKey Part Number | 490-8436-2-ND - Tape & Reel (TR) 490-8436-1-ND - Cut Tape (CT) 490-8436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN2N4D10D |
Description | FIXED IND 2.4NH 1A 27 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Wirewound Inductor 1 A 27mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN2N4D10D Models |
Category | DC Resistance (DCR) 27mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 14GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±0.5nH | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,06980 € | 6,98 € |
| 1.000 | 0,05739 € | 57,39 € |
| 5.000 | 0,05006 € | 250,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04629 € | 462,90 € |
| 20.000 | 0,04365 € | 873,00 € |
| 30.000 | 0,04218 € | 1.265,40 € |
| 50.000 | 0,04040 € | 2.020,00 € |
| 70.000 | 0,03926 € | 2.748,20 € |
| 100.000 | 0,03810 € | 3.810,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

