
LQW15AN2N4B8ZD | |
|---|---|
DigiKey Part Number | 490-15383-2-ND - Tape & Reel (TR) 490-15383-1-ND - Cut Tape (CT) 490-15383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN2N4B8ZD |
Description | FIXED IND 2.4NH 2.53A 22 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Wirewound Inductor 2.53 A 22mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN2N4B8ZD Models |
Category | DC Resistance (DCR) 22mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 15.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,10960 € | 2,74 € |
| 50 | 0,10340 € | 5,17 € |
| 100 | 0,09740 € | 9,74 € |
| 250 | 0,09008 € | 22,52 € |
| 500 | 0,08496 € | 42,48 € |
| 1.000 | 0,08008 € | 80,08 € |
| 2.500 | 0,07409 € | 185,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06399 € | 639,90 € |
| 20.000 | 0,06035 € | 1.207,00 € |
| 30.000 | 0,05831 € | 1.749,30 € |
| 50.000 | 0,05585 € | 2.792,50 € |
| 70.000 | 0,05429 € | 3.800,30 € |
| 100.000 | 0,05268 € | 5.268,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

