2.2 nH Unshielded Wirewound Inductor 1 A 27mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN2N2D10D

DigiKey Part Number
490-6795-2-ND - Tape & Reel (TR)
490-6795-1-ND - Cut Tape (CT)
490-6795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN2N2D10D
Description
FIXED IND 2.2NH 1A 27 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 nH Unshielded Wirewound Inductor 1 A 27mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN2N2D10D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±0.5nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
14GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08600 €0,86 €
1000,07070 €7,07 €
1.0000,05811 €58,11 €
5.0000,05069 €253,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04687 €468,70 €
20.0000,04420 €884,00 €
30.0000,04271 €1.281,30 €
50.0000,04090 €2.045,00 €
70.0000,03976 €2.783,20 €
100.0000,03858 €3.858,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €