20 nH Unshielded Wirewound Inductor 370 mA 270mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN20NH00D

DigiKey Part Number
490-6785-2-ND - Tape & Reel (TR)
490-6785-1-ND - Cut Tape (CT)
490-6785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN20NH00D
Description
FIXED IND 20NH 370MA 270 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 nH Unshielded Wirewound Inductor 370 mA 270mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN20NH00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
270mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07900 €0,79 €
1000,06510 €6,51 €
1.0000,05354 €53,54 €
5.0000,04670 €233,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04319 €431,90 €
20.0000,04072 €814,40 €
30.0000,03935 €1.180,50 €
50.0000,03769 €1.884,50 €
70.0000,03663 €2.564,10 €
100.0000,03554 €3.554,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €