
LQW15AN1N7C8ZD | |
|---|---|
DigiKey Part Number | 490-15357-2-ND - Tape & Reel (TR) 490-15357-1-ND - Cut Tape (CT) 490-15357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN1N7C8ZD |
Description | FIXED IND 1.7NH 1.15A 65 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.7 nH Unshielded Wirewound Inductor 1.15 A 65mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN1N7C8ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 18GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10200 € | 2,55 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,09060 € | 9,06 € |
| 250 | 0,08384 € | 20,96 € |
| 500 | 0,07904 € | 39,52 € |
| 1.000 | 0,07452 € | 74,52 € |
| 2.500 | 0,06894 € | 172,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05954 € | 595,40 € |
| 20.000 | 0,05615 € | 1.123,00 € |
| 30.000 | 0,05425 € | 1.627,50 € |
| 50.000 | 0,05196 € | 2.598,00 € |
| 70.000 | 0,05051 € | 3.535,70 € |
| 100.000 | 0,04901 € | 4.901,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

