1.6 nH Unshielded Wirewound Inductor 1.45 A 45mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN1N6C8ZD

DigiKey Part Number
490-15355-2-ND - Tape & Reel (TR)
490-15355-1-ND - Cut Tape (CT)
490-15355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN1N6C8ZD
Description
FIXED IND 1.6NH 1.45A 45 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 nH Unshielded Wirewound Inductor 1.45 A 45mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN1N6C8ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
20 @ 250MHz
Frequency - Self Resonant
18GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11000 €1,10 €
250,10200 €2,55 €
500,09600 €4,80 €
1000,09060 €9,06 €
2500,08384 €20,96 €
5000,07904 €39,52 €
1.0000,07452 €74,52 €
2.5000,06894 €172,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05954 €595,40 €
20.0000,05615 €1.123,00 €
30.0000,05425 €1.627,50 €
50.0000,05196 €2.598,00 €
70.0000,05051 €3.535,70 €
100.0000,04901 €4.901,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €