
LQW15AN1N6C80D | |
|---|---|
DigiKey Part Number | 490-LQW15AN1N6C80DTR-ND - Tape & Reel (TR) 490-LQW15AN1N6C80DCT-ND - Cut Tape (CT) 490-LQW15AN1N6C80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN1N6C80D |
Description | FIXED IND 1.6NH 1.45A 45 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 nH Unshielded Wirewound Inductor 1.45 A 45mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN1N6C80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 18GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,08710 € | 8,71 € |
| 1.000 | 0,07158 € | 71,58 € |
| 5.000 | 0,06245 € | 312,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05775 € | 577,50 € |
| 20.000 | 0,05446 € | 1.089,20 € |
| 30.000 | 0,05262 € | 1.578,60 € |
| 50.000 | 0,05040 € | 2.520,00 € |
| 70.000 | 0,04899 € | 3.429,30 € |
| 100.000 | 0,04754 € | 4.754,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

