1.4 nH Unshielded Wirewound Inductor 1.1 A 19mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN1N4C1ZD

DigiKey Part Number
490-LQW15AN1N4C1ZDTR-ND - Tape & Reel (TR)
490-LQW15AN1N4C1ZDCT-ND - Cut Tape (CT)
490-LQW15AN1N4C1ZDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN1N4C1ZD
Description
FIXED IND 1.4NH 1.1A 19 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.4 nH Unshielded Wirewound Inductor 1.1 A 19mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN1N4C1ZD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
19mOhm Max
Mfr
Q @ Freq
25 @ 250MHz
Series
Frequency - Self Resonant
15GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.2nH
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11200 €1,12 €
1000,09220 €9,22 €
1.0000,07579 €75,79 €
5.0000,06612 €330,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06115 €611,50 €
20.0000,05766 €1.153,20 €
30.0000,05572 €1.671,60 €
50.0000,05336 €2.668,00 €
70.0000,05187 €3.630,90 €
100.0000,05033 €5.033,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €