18 nH Unshielded Wirewound Inductor 370 mA 270mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN18NJ0ZD

DigiKey Part Number
490-LQW15AN18NJ0ZDTR-ND - Tape & Reel (TR)
490-LQW15AN18NJ0ZDCT-ND - Cut Tape (CT)
490-LQW15AN18NJ0ZDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN18NJ0ZD
Description
FIXED IND 18NH 370MA 270 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Wirewound Inductor 370 mA 270mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN18NJ0ZD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
270mOhm Max
Mfr
Q @ Freq
25 @ 250MHz
Series
Frequency - Self Resonant
4.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09700 €0,97 €
250,08920 €2,23 €
500,08420 €4,21 €
1000,07930 €7,93 €
2500,07336 €18,34 €
5000,06916 €34,58 €
1.0000,06521 €65,21 €
2.5000,06033 €150,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05211 €521,10 €
20.0000,04913 €982,60 €
30.0000,04748 €1.424,40 €
50.0000,04547 €2.273,50 €
70.0000,04420 €3.094,00 €
100.0000,04289 €4.289,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €