
LQW15AN16NJ0ZD | |
|---|---|
DigiKey Part Number | LQW15AN16NJ0ZD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW15AN16NJ0ZD |
Description | FIXED IND 16NH 370MA 240 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 nH Unshielded Wirewound Inductor 370 mA 240mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN16NJ0ZD Models |
Category | DC Resistance (DCR) 240mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 4.5GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05292 € | 529,20 € |
| Unit Price without VAT: | 0,05292 € |
|---|---|
| Unit Price with VAT: | 0,06297 € |

