
LQW15AN16NH00D | |
|---|---|
DigiKey Part Number | 490-6774-2-ND - Tape & Reel (TR) 490-6774-1-ND - Cut Tape (CT) 490-6774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN16NH00D |
Description | FIXED IND 16NH 370MA 240 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 nH Unshielded Wirewound Inductor 370 mA 240mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN16NH00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,06680 € | 6,68 € |
| 1.000 | 0,05495 € | 54,95 € |
| 5.000 | 0,04793 € | 239,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04432 € | 443,20 € |
| 20.000 | 0,04179 € | 835,80 € |
| 30.000 | 0,04038 € | 1.211,40 € |
| 50.000 | 0,03868 € | 1.934,00 € |
| 70.000 | 0,03759 € | 2.631,30 € |
| 100.000 | 0,03648 € | 3.648,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

