
LQW15AN15NH0ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN15NH0ZDTR-ND - Tape & Reel (TR) 490-LQW15AN15NH0ZDCT-ND - Cut Tape (CT) 490-LQW15AN15NH0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN15NH0ZD |
Description | FIXED IND 15NH 460MA 160 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Wirewound Inductor 460 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN15NH0ZD Models |
Category | DC Resistance (DCR) 160mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±3% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,08150 € | 8,15 € |
| 1.000 | 0,06703 € | 67,03 € |
| 5.000 | 0,05847 € | 292,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05407 € | 540,70 € |
| 20.000 | 0,05099 € | 1.019,80 € |
| 30.000 | 0,04927 € | 1.478,10 € |
| 50.000 | 0,04719 € | 2.359,50 € |
| 70.000 | 0,04587 € | 3.210,90 € |
| 100.000 | 0,04451 € | 4.451,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

