13 nH Unshielded Wirewound Inductor 430 mA 210mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN13NJ00D

DigiKey Part Number
490-6770-2-ND - Tape & Reel (TR)
490-6770-1-ND - Cut Tape (CT)
490-6770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN13NJ00D
Description
FIXED IND 13NH 430MA 210 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
13 nH Unshielded Wirewound Inductor 430 mA 210mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN13NJ00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
210mOhm Max
Mfr
Q @ Freq
25 @ 250MHz
Series
Frequency - Self Resonant
5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07500 €0,75 €
1000,06150 €6,15 €
1.0000,05060 €50,60 €
5.0000,04414 €220,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04082 €408,20 €
20.0000,03849 €769,80 €
30.0000,03719 €1.115,70 €
50.0000,03562 €1.781,00 €
70.0000,03462 €2.423,40 €
100.0000,03359 €3.359,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €