11 nH Unshielded Wirewound Inductor 1.4 A 83mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN11NJ8ZD

DigiKey Part Number
490-15334-2-ND - Tape & Reel (TR)
490-15334-1-ND - Cut Tape (CT)
490-15334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN11NJ8ZD
Description
FIXED IND 11NH 1.4A 83 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
11 nH Unshielded Wirewound Inductor 1.4 A 83mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN11NJ8ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
83mOhm Max
Q @ Freq
32 @ 250MHz
Frequency - Self Resonant
6.2GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10500 €1,05 €
250,09640 €2,41 €
500,09120 €4,56 €
1000,08590 €8,59 €
2500,07948 €19,87 €
5000,07492 €37,46 €
1.0000,07064 €70,64 €
2.5000,06535 €163,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05644 €564,40 €
20.0000,05322 €1.064,40 €
30.0000,05143 €1.542,90 €
50.0000,04926 €2.463,00 €
70.0000,04788 €3.351,60 €
100.0000,04646 €4.646,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €