
LQW15AN11NG8ZD | |
|---|---|
DigiKey Part Number | 490-15333-2-ND - Tape & Reel (TR) 490-15333-1-ND - Cut Tape (CT) 490-15333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN11NG8ZD |
Description | FIXED IND 11NH 1.4A 83 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Wirewound Inductor 1.4 A 83mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN11NG8ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | 32 @ 250MHz | |
Frequency - Self Resonant | 6.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 $ | 0,17 $ |
| 10 | 0,13800 $ | 1,38 $ |
| 25 | 0,12800 $ | 3,20 $ |
| 50 | 0,12060 $ | 6,03 $ |
| 100 | 0,11370 $ | 11,37 $ |
| 250 | 0,10516 $ | 26,29 $ |
| 500 | 0,09916 $ | 49,58 $ |
| 1.000 | 0,09348 $ | 93,48 $ |
| 2.500 | 0,08648 $ | 216,20 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07470 $ | 747,00 $ |
| 20.000 | 0,07044 $ | 1.408,80 $ |
| 30.000 | 0,06807 $ | 2.042,10 $ |
| 50.000 | 0,06519 $ | 3.259,50 $ |
| 70.000 | 0,06337 $ | 4.435,90 $ |
| 100.000 | 0,06149 $ | 6.149,00 $ |
| Unit Price without VAT: | 0,17000 $ |
|---|---|
| Unit Price with VAT: | 0,20230 $ |

