
LQW04CAR45K00D | |
|---|---|
DigiKey Part Number | 490-15329-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW04CAR45K00D |
Description | FIXED IND 450NH 200MA 1.23 OHM |
Customer Reference | |
Detailed Description | 450 nH Unshielded Drum Core, Wirewound Inductor 200 mA 1.23Ohm Max 0302 (0805 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW04CAR45K00D Models |
Category | DC Resistance (DCR) 1.23Ohm Max |
Mfr | Frequency - Self Resonant 850MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0302 (0805 Metric) |
Material - Core | Supplier Device Package 03019 (0805 Metric) |
Inductance | Size / Dimension 0.033" L x 0.020" W (0.85mm x 0.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.022" (0.55mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |

