120 nH Unshielded Drum Core, Wirewound Inductor 510 mA 280mOhm Max 0302 (0805 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW04CAR12K00D

DigiKey Part Number
490-15327-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW04CAR12K00D
Description
FIXED IND 120NH 510MA 280 MOHM
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 510 mA 280mOhm Max 0302 (0805 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW04CAR12K00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.1GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0302 (0805 Metric)
Supplier Device Package
03019 (0805 Metric)
Size / Dimension
0.033" L x 0.020" W (0.85mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.