52 nH Unshielded Wirewound Inductor 120 mA 2.28Ohm Max 0302 (0804 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW04AN52NH20D

DigiKey Part Number
490-18631-2-ND - Tape & Reel (TR)
490-18631-1-ND - Cut Tape (CT)
490-18631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW04AN52NH20D
Description
FIXED IND 52NH 120MA 2.28 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
52 nH Unshielded Wirewound Inductor 120 mA 2.28Ohm Max 0302 (0804 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW04AN52NH20D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.28Ohm Max
Q @ Freq
19 @ 250MHz
Frequency - Self Resonant
3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0302 (0804 Metric)
Supplier Device Package
03015 (0804 Metric)
Size / Dimension
0.031" L x 0.016" W (0.80mm x 0.40mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26400 €2,64 €
250,24400 €6,10 €
500,23020 €11,51 €
1000,21700 €21,70 €
2500,20072 €50,18 €
5000,18924 €94,62 €
1.0000,17843 €178,43 €
2.5000,16508 €412,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,14398 €1.439,80 €
20.0000,13580 €2.716,00 €
30.0000,13123 €3.936,90 €
50.0000,12909 €6.454,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €