
LQW04AN47NJ20D | |
|---|---|
DigiKey Part Number | 490-18630-2-ND - Tape & Reel (TR) 490-18630-1-ND - Cut Tape (CT) 490-18630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW04AN47NJ20D |
Description | FIXED IND 47NH 140MA 1.68 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 140 mA 1.68Ohm Max 0302 (0804 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW04AN47NJ20D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.68Ohm Max | |
Q @ Freq | 19 @ 250MHz | |
Frequency - Self Resonant | 3.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0804 Metric) | |
Supplier Device Package | 03015 (0804 Metric) | |
Size / Dimension | 0.031" L x 0.016" W (0.80mm x 0.40mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,22600 € | 5,65 € |
| 50 | 0,21280 € | 10,64 € |
| 100 | 0,20060 € | 20,06 € |
| 250 | 0,18560 € | 46,40 € |
| 500 | 0,17500 € | 87,50 € |
| 1.000 | 0,16499 € | 164,99 € |
| 2.500 | 0,15265 € | 381,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13313 € | 1.331,30 € |
| 20.000 | 0,12556 € | 2.511,20 € |
| 30.000 | 0,12134 € | 3.640,20 € |
| 50.000 | 0,11833 € | 5.916,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

