
LQW04AN39NH20D | |
|---|---|
DigiKey Part Number | 490-18625-2-ND - Tape & Reel (TR) 490-18625-1-ND - Cut Tape (CT) 490-18625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW04AN39NH20D |
Description | FIXED IND 39NH 150MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 150 mA 1.5Ohm Max 0302 (0804 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW04AN39NH20D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 19 @ 250MHz | |
Frequency - Self Resonant | 3.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0804 Metric) | |
Supplier Device Package | 03015 (0804 Metric) | |
Size / Dimension | 0.031" L x 0.016" W (0.80mm x 0.40mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,23020 € | 11,51 € |
| 100 | 0,21700 € | 21,70 € |
| 250 | 0,20072 € | 50,18 € |
| 500 | 0,18924 € | 94,62 € |
| 1.000 | 0,17843 € | 178,43 € |
| 2.500 | 0,16508 € | 412,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14398 € | 1.439,80 € |
| 20.000 | 0,13580 € | 2.716,00 € |
| 30.000 | 0,13123 € | 3.936,90 € |
| 50.000 | 0,12909 € | 6.454,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

