
LQW04AN33NH00D | |
|---|---|
DigiKey Part Number | 490-18127-2-ND - Tape & Reel (TR) 490-18127-1-ND - Cut Tape (CT) 490-18127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW04AN33NH00D |
Description | FIXED IND 33NH 140MA 1.11 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 140 mA 1.11Ohm Max 0302 (0804 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW04AN33NH00D Models |
Category | Q @ Freq 15 @ 250MHz |
Mfr | Frequency - Self Resonant 4GHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0302 (0804 Metric) |
Inductance | Supplier Device Package 03015 (0804 Metric) |
Tolerance ±3% | Size / Dimension 0.031" L x 0.016" W (0.80mm x 0.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.11Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,18210 € | 18,21 € |
| 1.000 | 0,14979 € | 149,79 € |
| 5.000 | 0,13068 € | 653,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11471 € | 1.147,10 € |
| 20.000 | 0,10818 € | 2.163,60 € |
| 30.000 | 0,10454 € | 3.136,20 € |
| 50.000 | 0,10034 € | 5.017,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

