
LQW04AN2N7C00D | |
|---|---|
DigiKey Part Number | LQW04AN2N7C00D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW04AN2N7C00D |
Description | FIXED IND 2.7NH 570MA 70 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Wirewound Inductor 570 mA 70mOhm Max 0302 (0804 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW04AN2N7C00D Models |
Category | Q @ Freq 15 @ 250MHz |
Mfr | Frequency - Self Resonant 15GHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0302 (0804 Metric) |
Inductance | Supplier Device Package 03015 (0804 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.031" L x 0.016" W (0.80mm x 0.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 70mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11471 € | 1.147,10 € |
| Unit Price without VAT: | 0,11471 € |
|---|---|
| Unit Price with VAT: | 0,13650 € |

