1.4 nH Unshielded Wirewound Inductor 1.2 A 30mOhm Max 0302 (0804 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW04AN1N4D00D

DigiKey Part Number
490-15308-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW04AN1N4D00D
Description
FIXED IND 1.4NH 1.2A 30 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.4 nH Unshielded Wirewound Inductor 1.2 A 30mOhm Max 0302 (0804 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW04AN1N4D00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
30mOhm Max
Mfr
Q @ Freq
15 @ 250MHz
Series
Frequency - Self Resonant
20GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0302 (0804 Metric)
Inductance
Supplier Device Package
03015 (0804 Metric)
Tolerance
±0.5nH
Size / Dimension
0.031" L x 0.016" W (0.80mm x 0.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.018" (0.45mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11860 €1.186,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11860 €
Unit Price with VAT:0,14113 €