
LQW04AN1N4C00D | |
|---|---|
DigiKey Part Number | 490-15307-2-ND - Tape & Reel (TR) 490-15307-1-ND - Cut Tape (CT) 490-15307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW04AN1N4C00D |
Description | FIXED IND 1.4NH 1.2A 30 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.4 nH Unshielded Wirewound Inductor 1.2 A 30mOhm Max 0302 (0804 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW04AN1N4C00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 15 @ 250MHz | |
Frequency - Self Resonant | 20GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0804 Metric) | |
Supplier Device Package | 03015 (0804 Metric) | |
Size / Dimension | 0.031" L x 0.016" W (0.80mm x 0.40mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12459 € | 1.245,90 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

