1.3 nH Unshielded Wirewound Inductor 1.5 A 30mOhm Max 0302 (0804 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW04AN1N3C00D

DigiKey Part Number
490-15305-2-ND - Tape & Reel (TR)
490-15305-1-ND - Cut Tape (CT)
490-15305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW04AN1N3C00D
Description
FIXED IND 1.3NH 1.5A 30 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.3 nH Unshielded Wirewound Inductor 1.5 A 30mOhm Max 0302 (0804 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW04AN1N3C00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
30mOhm Max
Mfr
Q @ Freq
15 @ 250MHz
Series
Frequency - Self Resonant
20GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0302 (0804 Metric)
Inductance
Supplier Device Package
03015 (0804 Metric)
Tolerance
±0.2nH
Size / Dimension
0.031" L x 0.016" W (0.80mm x 0.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.018" (0.45mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21000 €2,10 €
1000,17290 €17,29 €
1.0000,14216 €142,16 €
5.0000,12403 €620,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11471 €1.147,10 €
20.0000,10818 €2.163,60 €
30.0000,10454 €3.136,20 €
50.0000,10034 €5.017,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €