10 nH Unshielded Wirewound Inductor 330 mA 260mOhm Max 0302 (0804 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW04AN10NJ00D

DigiKey Part Number
LQW04AN10NJ00D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW04AN10NJ00D
Description
FIXED IND 10NH 330MA 260 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Wirewound Inductor 330 mA 260mOhm Max 0302 (0804 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW04AN10NJ00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
20 @ 250MHz
Mfr
Frequency - Self Resonant
7GHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
0302 (0804 Metric)
Inductance
Supplier Device Package
03015 (0804 Metric)
Tolerance
±5%
Size / Dimension
0.031" L x 0.016" W (0.80mm x 0.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.018" (0.45mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
260mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11018 €1.101,80 €
Manufacturers Standard Package
Unit Price without VAT:0,11018 €
Unit Price with VAT:0,13111 €