
LQW04AN0N8D00D | |
|---|---|
DigiKey Part Number | 490-15302-2-ND - Tape & Reel (TR) 490-15302-1-ND - Cut Tape (CT) 490-15302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW04AN0N8D00D |
Description | FIXED IND 0.8NH 1.8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.8 nH Unshielded Wirewound Inductor 1.8 A 20mOhm Max 0302 (0804 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW04AN0N8D00D Models |
Category | DC Resistance (DCR) 20mOhm Max |
Mfr | Q @ Freq 23 @ 250MHz |
Series | Frequency - Self Resonant 20GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0302 (0804 Metric) |
Inductance | Supplier Device Package 03015 (0804 Metric) |
Tolerance ±0.5nH | Size / Dimension 0.031" L x 0.016" W (0.80mm x 0.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,16470 € | 16,47 € |
| 1.000 | 0,13547 € | 135,47 € |
| 5.000 | 0,11818 € | 590,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10931 € | 1.093,10 € |
| 20.000 | 0,10309 € | 2.061,80 € |
| 30.000 | 0,09962 € | 2.988,60 € |
| 50.000 | 0,09542 € | 4.771,00 € |
| 70.000 | 0,09519 € | 6.663,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

