
LQW03AW8N7J00D | |
|---|---|
DigiKey Part Number | 490-7702-2-ND - Tape & Reel (TR) 490-7702-1-ND - Cut Tape (CT) 490-7702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW03AW8N7J00D |
Description | FIXED IND 8.7NH 290MA 420 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.7 nH Unshielded Wirewound Inductor 290 mA 420mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW03AW8N7J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 39 @ 900MHz | |
Frequency - Self Resonant | 7.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.021" L x 0.016" W (0.53mm x 0.40mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,35260 € | 35,26 € |
| 1.000 | 0,28994 € | 289,94 € |
| 5.000 | 0,27098 € | 1.354,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,23403 € | 2.340,30 € |
| 20.000 | 0,22139 € | 4.427,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

