
LQW03AW7N5C00D | |
|---|---|
DigiKey Part Number | 490-7699-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW03AW7N5C00D |
Description | FIXED IND 7.5NH 400MA 240 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Wirewound Inductor 400 mA 240mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 240mOhm Max |
Mfr | Q @ Freq 41 @ 900MHz |
Series | Frequency - Self Resonant 7.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Size / Dimension 0.021" L x 0.016" W (0.53mm x 0.40mm) |
Tolerance ±0.2nH | Height - Seated (Max) 0.018" (0.45mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26332 € | 2.633,20 € |
| Unit Price without VAT: | 0,26332 € |
|---|---|
| Unit Price with VAT: | 0,31335 € |

