
LQW03AW6N8C00D | |
|---|---|
DigiKey Part Number | 490-7697-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW03AW6N8C00D |
Description | FIXED IND 6.8NH 460MA 180 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Wirewound Inductor 460 mA 180mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Q @ Freq 42 @ 900MHz |
Series | Frequency - Self Resonant 7.7GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Size / Dimension 0.021" L x 0.016" W (0.53mm x 0.40mm) |
Tolerance ±0.2nH | Height - Seated (Max) 0.018" (0.45mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26123 € | 2.612,30 € |
| Unit Price without VAT: | 0,26123 € |
|---|---|
| Unit Price with VAT: | 0,31086 € |

