
LQW03AW5N8C00D | |
|---|---|
DigiKey Part Number | 490-7695-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW03AW5N8C00D |
Description | FIXED IND 5.8NH 460MA 160 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.8 nH Unshielded Wirewound Inductor 460 mA 160mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 47 @ 900MHz | |
Frequency - Self Resonant | 8.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.021" L x 0.016" W (0.53mm x 0.40mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26452 € | 2.645,20 € |
| Unit Price without VAT: | 0,26452 € |
|---|---|
| Unit Price with VAT: | 0,31478 € |

