
LQW03AW4N7J00D | |
|---|---|
DigiKey Part Number | 490-13838-2-ND - Tape & Reel (TR) 490-13838-1-ND - Cut Tape (CT) 490-13838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW03AW4N7J00D |
Description | FIXED IND 4.7NH 620MA 90 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Wirewound Inductor 620 mA 90mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW03AW4N7J00D Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 45 @ 900MHz |
Series | Frequency - Self Resonant 9.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.021" L x 0.016" W (0.53mm x 0.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42300 € | 4,23 € |
| 100 | 0,34820 € | 34,82 € |
| 1.000 | 0,28634 € | 286,34 € |
| 5.000 | 0,26761 € | 1.338,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,23112 € | 2.311,20 € |
| 20.000 | 0,21864 € | 4.372,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

