
LQW03AW3N6C00D | |
|---|---|
DigiKey Part Number | 490-13834-2-ND - Tape & Reel (TR) 490-13834-1-ND - Cut Tape (CT) 490-13834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW03AW3N6C00D |
Description | FIXED IND 3.6NH 340MA 230 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Wirewound Inductor 340 mA 230mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW03AW3N6C00D Models |
Category | DC Resistance (DCR) 230mOhm Max |
Mfr | Q @ Freq 36 @ 900MHz |
Series | Frequency - Self Resonant 11GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.021" L x 0.016" W (0.53mm x 0.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42700 € | 4,27 € |
| 100 | 0,35100 € | 35,10 € |
| 1.000 | 0,28863 € | 288,63 € |
| 5.000 | 0,26975 € | 1.348,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,23297 € | 2.329,70 € |
| 20.000 | 0,22039 € | 4.407,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

