
LQW03AW3N4C00D | |
|---|---|
DigiKey Part Number | 490-13832-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW03AW3N4C00D |
Description | FIXED IND 3.4NH 440MA 150 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.4 nH Unshielded Wirewound Inductor 440 mA 150mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW03AW3N4C00D Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 43 @ 900MHz |
Series | Frequency - Self Resonant 11GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.021" L x 0.016" W (0.53mm x 0.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,23297 € | 2.329,70 € |
| Unit Price without VAT: | 0,23297 € |
|---|---|
| Unit Price with VAT: | 0,27723 € |

