LQP18MNR10G02D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 206.667
Unit Price: 0,17000 €
Datasheet
100 nH Unshielded Thick Film Inductor 50 mA 6.1Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP18MNR10G02D

DigiKey Part Number
490-LQP18MNR10G02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP18MNR10G02D
Description
FIXED IND 100NH 50MA 6.1 OHM SMD
Customer Reference
Detailed Description
100 nH Unshielded Thick Film Inductor 50 mA 6.1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP18MNR10G02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
6.1Ohm Max
Mfr
Q @ Freq
17 @ 300MHz
Series
Frequency - Self Resonant
700MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
300 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQG18HNR10J00DMurata Electronics206.667490-6586-1-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes