Similar
Similar

LQP18MN8N2C02D | |
|---|---|
DigiKey Part Number | 490-11762-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP18MN8N2C02D |
Description | FIXED IND 8.2NH 150MA 800 MOHM |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Thick Film Inductor 150 mA 800mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP18MN8N2C02D Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 17 @ 500MHz |
Series | Frequency - Self Resonant 3.6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQG18HN8N2J00D | Murata Electronics | 10.260 | 490-1109-1-ND | 0,14000 € | Similar |
| 36501J8N2JTDG | TE Connectivity Passive Product | 0 | A103740CT-ND | 0,42000 € | Similar |



