Similar

LQP18MN82NG02D | |
|---|---|
DigiKey Part Number | 490-14707-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP18MN82NG02D |
Description | FIXED IND 82NH 50MA 4.6 OHM SMD |
Customer Reference | |
Detailed Description | 82 nH Unshielded Thick Film Inductor 50 mA 4.6Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP18MN82NG02D Models |
Category | DC Resistance (DCR) 4.6Ohm Max |
Mfr | Q @ Freq 17 @ 300MHz |
Series | Frequency - Self Resonant 800MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 300 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQG18HN82NJ00D | Murata Electronics | 5.190 | 490-6585-1-ND | 0,15000 € | Similar |


