Similar
Similar

LQP15MN7N5B02D | |
|---|---|
DigiKey Part Number | 490-6760-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP15MN7N5B02D |
Description | FIXED IND 7.5NH 110MA 1.1 OHM |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Thick Film Inductor 110 mA 1.1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP15MN7N5B02D Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQG15HS7N5G02D | Murata Electronics | 27.294 | 490-LQG15HS7N5G02DCT-ND | 0,09000 € | Similar |
| MCL1005-7R5-R | Eaton - Electronics Division | 9.657 | 283-MCL1005-7R5-RCT-ND | 0,09000 € | Similar |



